Brady White Yellow Print Label, 33.32 mm Width, 250 Per Roll Qty

Image representative of range

Subtotal (1 reel of 250 units)*

£46.59

(exc. VAT)

£55.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£46.59£0.186

*price indicative

RS Stock No.:
792-218
Mfr. Part No.:
M7-225-595-OC
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

33.32mm

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Yellow

Material

Vinyl

Standards/Approvals

RoHS Compliant

Compatible Printers

BBP 31 Sign and Label Printer

COO (Country of Origin):
BE
The Brady Marking film is a high gloss, durable, and flexible product designed for indoor and outdoor use, perfect for creating a variety of labels and signage that last in various environments.

RoHS compliant to ensure environmental safety

Permanent acrylic adhesive adheres even in cold temperatures

Available in multiple standard material colours and legend colours

Excellent adhesion performance to various surfaces including steel and glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy