Brady White Purple Print Label, 33.32 mm Width, 1 Roll Qty
- RS Stock No.:
- 792-297
- Mfr. Part No.:
- M7-225-595-PL
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
£48.92
(exc. VAT)
£58.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £48.92 | £0.196 |
*price indicative
- RS Stock No.:
- 792-297
- Mfr. Part No.:
- M7-225-595-PL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 1Roll | |
| Background Colour | White | |
| Print Colour | Purple | |
| Material | PVC | |
| Standards/Approvals | RoHS compliant | |
| Compatible Printers | BBP 31 Sign and Label Printer, BMP71 Label Printer, IDXPERTTM, MiniMark | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 1Roll | ||
Background Colour White | ||
Print Colour Purple | ||
Material PVC | ||
Standards/Approvals RoHS compliant | ||
Compatible Printers BBP 31 Sign and Label Printer, BMP71 Label Printer, IDXPERTTM, MiniMark | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, Durable vinyl designed for both indoor and outdoor applications, ensuring clear and effective Visual communication across various surfaces.
RoHS compliant to ensure safety and environmental standards
Available in a variety of standard material colours for versatile use
Permanent acrylic adhesive allows application in cold temperatures
Excellent outdoor durability of 8-10 years in various conditions
Resistant to heavy abrasion, ensuring longevity
Related links
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Grey Print Label 750 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
