Brady White Purple Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-277
- Mfr. Part No.:
- M7-226-595-PL
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
£77.73
(exc. VAT)
£93.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £77.73 | £0.311 |
*price indicative
- RS Stock No.:
- 792-277
- Mfr. Part No.:
- M7-226-595-PL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Purple | |
| Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Purple | ||
Material PVC | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BMP71 | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, Durable solution designed for efficient indoor and outdoor usage with a range of label printers, ensuring flexibility and strong adherence in various applications.
Permanent acrylic adhesive allows application at cold temperatures
Available in multiple vibrant colours for diverse marking needs
Excellent adhesion properties ensure reliability on various surfaces
Resistant to a range of chemicals, enhancing durability in tough conditions
Related links
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Purple Print Label 1 Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
