Brady White Purple Print Label, 46.02 mm Width, 250 Per Roll Qty

Image representative of range

Subtotal (1 reel of 250 units)*

£90.69

(exc. VAT)

£108.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£90.69£0.363

*price indicative

RS Stock No.:
792-234
Mfr. Part No.:
M6-226-595-PL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

46.02mm

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Purple

Material

PVC

Compatible Printers

M610

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BE
The Brady Marking film is a high gloss, flexible product designed for a variety of indoor and outdoor applications, serving primarily in the creation of labels and signs that demand durability and visibility.

RoHS compliant for environmental safety

Adhesive properties ensure strong bonding to various surfaces

Durable vinyl film withstands harsh weather conditions

Resistant to multiple chemicals and immersion tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy