Brady White Grey Print Label, 46.02 mm Width, 250 Per Roll Qty

Image representative of range

Subtotal (1 reel of 250 units)*

£86.37

(exc. VAT)

£103.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£86.37£0.345

*price indicative

RS Stock No.:
792-233
Mfr. Part No.:
M6-226-595-GY
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

46.02mm

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Grey

Material

PVC

Compatible Printers

M610

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BE
The Brady Marking film is a high gloss, durable, flexible product designed for various indoor and outdoor applications, ensuring visibility and reliability in labelling and signage.

RoHS compliant, meeting strict environmental standards

Available in multiple colours, enhancing visibility and choice

Permanent acrylic adhesive allows application at low temperatures

Excellent adhesion on various surfaces including metal and glass

Abrasion-resistant, with the printed legend enduring up to 250 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy