Brady White Grey Print Label, 46.02 mm Width, 250 Per Roll Qty

Subtotal (1 reel of 250 units)*

£77.73

(exc. VAT)

£93.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£77.73£0.311

*price indicative

RS Stock No.:
792-275
Mfr. Part No.:
M7-226-595-GY
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

46.02mm

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Grey

Material

PVC

Compatible Printers

BMP71

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BE
The Brady Marking film is designed for indoor and outdoor applications, providing a high gloss finish and an enduring adhesion to various surfaces, making it Ideal for safety signs and labels.

Offers a total thickness of 0.004 inches (0.10mm) for durability

Permanent adhesive functions effectively at low temperatures

Resistant to abrasion, exceeding 250 cycles in testing

Compatible with a wide range of printers to meet diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy