Brady White Blue Print Label, 46.02 mm Width, 250 Per Roll Qty

Subtotal (1 reel of 250 units)*

£86.37

(exc. VAT)

£103.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£86.37£0.345

*price indicative

RS Stock No.:
792-231
Mfr. Part No.:
M6-226-595-BL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

46.02mm

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Blue

Material

Vinyl

Compatible Printers

M610

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BE
The Brady Marking film is a high-gloss, Durable solution designed for indoor and outdoor applications. Its flexible, pressure-sensitive adhesive ensures reliable performance across various environments, making it Ideal for creating safety signs and labels.

RoHS compliant to ensure environmental safety

Permanent acrylic adhesive performs well in cold temperatures

Offers excellent adhesion to multiple surfaces, including steel and glass

Resistant to a variety of chemicals, ensuring long-lasting durability

Minimum application temperature is -18°C, suitable for colder climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy