Brady White Brown Print Label, 33.32 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-265
- Mfr. Part No.:
- M6-225-595-BR
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
£51.76
(exc. VAT)
£62.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £51.76 | £0.207 |
*price indicative
- RS Stock No.:
- 792-265
- Mfr. Part No.:
- M6-225-595-BR
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Brown | |
| Material | Vinyl | |
| Compatible Printers | BMP61 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Brown | ||
Material Vinyl | ||
Compatible Printers BMP61 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high-gloss, Durable vinyl designed for versatile indoor and outdoor use. It features a permanent adhesive, Ideal for creating clear and robust markings, signs, and labels in various applications.
Suitable for Pipe markers, safety signs, and warehouse marking
RoHS compliant to ensure environmental safety
Permanent acrylic adhesive performs well even in cold temperatures
Resistant to a range of chemicals, ensuring robust performance
Related links
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
