Brady White White Print Label, 33.32 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-243
- Mfr. Part No.:
- M6-225-595-WT
- Brand:
- Brady
Image representative of range
Subtotal (1 reel of 250 units)*
£51.76
(exc. VAT)
£62.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £51.76 | £0.207 |
*price indicative
- RS Stock No.:
- 792-243
- Mfr. Part No.:
- M6-225-595-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Vinyl | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BMP61 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Material Vinyl | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BMP61 | ||
- COO (Country of Origin):
- BE
The Brady Marking film is an exceptional vinyl product designed for indoor and outdoor use, offering high gloss and durability to meet various labelling needs.
Permanent acrylic pressure-sensitive adhesive works in cold temperatures
Average outdoor durability of 8-10 years ensures long-lasting performance
Excellent adhesion properties to various surfaces, including steel and glass
RoHS compliant, meeting strict environmental regulations
Related links
- Brady White White Print Label 250 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
