Brady White Yellow Print Label, 17 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-270
- Mfr. Part No.:
- M7-219-423-YL
- Brand:
- Brady
Subtotal (1 box of 750 units)*
£58.00
(exc. VAT)
£69.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £58.00 | £0.077 |
*price indicative
- RS Stock No.:
- 792-270
- Mfr. Part No.:
- M7-219-423-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 17mm | |
| Label Quantity | 750Per Roll | |
| Background Colour | White | |
| Label Length | 6mm | |
| Print Colour | Yellow | |
| Material | Polyester | |
| Compatible Printers | M710 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 17mm | ||
Label Quantity 750Per Roll | ||
Background Colour White | ||
Label Length 6mm | ||
Print Colour Yellow | ||
Material Polyester | ||
Compatible Printers M710 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- BE
The Brady Thermal transfer printable glossy white polyester label stock designed for a variety of applications, including electronic PCB identification and bar code labels.
Made from permanent acrylic adhesive for long-lasting application
Glossy finish enhances clarity for printed images
UL Recognized Component for outdoor use on various surfaces
Resistant to high service temperatures; functional at 110°C
Maintains performance in high humidity and UV exposure
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
