Brady White Yellow Print Label, 17 mm Width, 750 Per Roll Qty, 6 mm

Subtotal (1 box of 750 units)*

£58.00

(exc. VAT)

£69.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£58.00£0.077

*price indicative

RS Stock No.:
792-240
Mfr. Part No.:
M6-219-423-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

17mm

Label Quantity

750Per Roll

Label Length

6mm

Background Colour

White

Print Colour

Yellow

Material

Polyester

Compatible Printers

M610

Standards/Approvals

CSA

COO (Country of Origin):
BE
The Brady Thermal transfer printable glossy white polyester label stock delivers exceptional performance for electronic PCB and component identification, bar code labelling, and solar panel identification applications.

Constructed from Durable white polyester for longevity

Permanent acrylic adhesive ensures strong bonding

Glossy finish provides enhanced print clarity

UL Recognized for outdoor use on various surfaces

Excellent humidity, UV light, and weather resistance

Suitable for high and low service temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy