Brady White Yellow Print Label Roll, 1 in Width, 1 Per Roll Qty, 50 ft
- RS Stock No.:
- 792-213
- Mfr. Part No.:
- M6C-1000-581-YL
- Brand:
- Brady
Subtotal (1 unit)*
£76.94
(exc. VAT)
£92.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.94 |
*price indicative
- RS Stock No.:
- 792-213
- Mfr. Part No.:
- M6C-1000-581-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 1in | |
| Label Quantity | 1Per Roll | |
| Label Length | 50ft | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Material | PVC | |
| Compatible Printers | M710 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 1in | ||
Label Quantity 1Per Roll | ||
Label Length 50ft | ||
Background Colour White | ||
Print Colour Yellow | ||
Material PVC | ||
Compatible Printers M710 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Repositionable vinyl marking film is a high-quality solution designed for indoor and outdoor labelling needs where repositioning is essential, ensuring flexibility and durability under various conditions.
Repositionable pressure-sensitive acrylic adhesive allows for easy adjustment after application
Designed for frequent repositioning, making it Ideal for dynamic labelling environments
Available in multiple standard colours, including white and yellow for versatile usage
Withstands significant abrasion, ensuring lasting performance even in tough conditions
Effective service temperature range from -40°F to 180°F accommodates various environments
Related links
- Brady White White Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady Black 5.97 mm Width 2.13 m
- Brady Yellow 11.15 mm Width 2.13 m
