Brady White White Print Label Roll, 2 in Width, 1 Per Roll Qty, 50 ft
- RS Stock No.:
- 792-214
- Mfr. Part No.:
- M6C-2000-581-WT
- Brand:
- Brady
Subtotal (1 unit)*
£107.12
(exc. VAT)
£128.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £107.12 |
*price indicative
- RS Stock No.:
- 792-214
- Mfr. Part No.:
- M6C-2000-581-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 2in | |
| Label Quantity | 1Per Roll | |
| Label Length | 50ft | |
| Background Colour | White | |
| Print Colour | White | |
| Material | PVC | |
| Compatible Printers | M710 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 2in | ||
Label Quantity 1Per Roll | ||
Label Length 50ft | ||
Background Colour White | ||
Print Colour White | ||
Material PVC | ||
Compatible Printers M710 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Repositionable vinyl is an indoor/outdoor marking film designed for flexible, pressure-sensitive applications, facilitating easy repositioning during label printing.
Durable, high gloss finish enhances visibility and longevity
Repositionable pressure sensitive acrylic adhesive allows for frequent label adjustments
Available in standard material colours of white and yellow
Excellent chemical resistance against various agents, minimising damage risk
Related links
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White on White Label Printer Tape 0.5 in Width, 0.5 in Label Width
- Brady White White Print Panel Marking Label 500 Per Roll Qty
- Brady Yellow on White Label Printer Tape 2 in Width, 2 in Label Width
- Brady White White Print Label Roll 250 Per Roll Qty
