Brady White on White Label Printer Tape, 50 ft Length, 0.5 in Width, 0.5 in Label Width
- RS Stock No.:
- 792-250
- Mfr. Part No.:
- M6C-500-581-WT
- Brand:
- Brady
Subtotal (1 unit)*
£54.46
(exc. VAT)
£65.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.46 |
*price indicative
- RS Stock No.:
- 792-250
- Mfr. Part No.:
- M6C-500-581-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 0.5in | |
| Compatible Printers | M710 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 50ft | |
| Label Width | 0.5in | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 0.5in | ||
Compatible Printers M710 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 50ft | ||
Label Width 0.5in | ||
Number of Labels per Roll 1 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Repositionable vinyl is a versatile indoor and outdoor marking film designed to create high-quality labels that can be frequently repositioned without losing adhesive strength.
Durable, flexible pressure-sensitive adhesive ensures long-lasting labels
Prints effectively on vinyl film for high-gloss finishes
Adhesive resists repositioning for up to five years outdoors
Minimum application temperature of 50°F for ease of use
Resists various chemicals, ensuring reliability in different environments
Related links
- Brady Yellow on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on Black 12.7 mm Width 12.7 mm Label Width
- Brady White on White Label Printer Tape 25.4 mm Width, 25.4 mm Label Width
- Brady Yellow on White Label Printer Tape 2 in Width, 2 in Label Width
- Brady Black on Black 19.05 mm Width 19.05 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Width, 12.7 mm Label Width
- Brady White White Print Label Roll 1 Per Roll Qty, 50 ft
