Brady Yellow on White Label Printer Tape, 50 ft Length, 2 in Width, 2 in Label Width
- RS Stock No.:
- 792-249
- Mfr. Part No.:
- M6C-2000-581-YL
- Brand:
- Brady
Subtotal (1 unit)*
£107.12
(exc. VAT)
£128.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.12 |
*price indicative
- RS Stock No.:
- 792-249
- Mfr. Part No.:
- M6C-2000-581-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 2in | |
| Compatible Printers | M710 | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Tape Length | 50ft | |
| Label Width | 2in | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 2in | ||
Compatible Printers M710 | ||
Background Colour White | ||
Print Colour Yellow | ||
Tape Length 50ft | ||
Label Width 2in | ||
Number of Labels per Roll 1 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Repositionable vinyl is an Advanced marking film designed for both indoor and outdoor use, featuring a high gloss finish and flexible pressure-sensitive adhesive for frequent repositioning.
Repositionable adhesive ensures easy adjustment during installation
Withstands service temperatures from -40°F to 180°F
Offers an average outdoor durability of 5 years
Complies with numerous chemical resistance standards
Minimum application temperature is 50°F
Designed specifically for frequent label repositioning
Related links
- Brady White on White Label Printer Tape 0.5 in Width, 0.5 in Label Width
- Brady Yellow on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on White Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady White on White Label Printer Tape 25.4 mm Width, 25.4 mm Label Width
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White White Print Label Roll 1 Per Roll Qty, 50 ft
- Brady Black on Yellow Cable Labels 48.26 mm Width, 48.26 mm Label Width
