Brady White White Print Panel Marking Label, 1.06 in Width, 500 Per Roll Qty
- RS Stock No.:
- 834-368
- Mfr. Part No.:
- B30EP-171-593-WT
- Brand:
- Brady
Subtotal (1 box of 500 units)*
£163.11
(exc. VAT)
£195.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £163.11 | £0.326 |
*price indicative
- RS Stock No.:
- 834-368
- Mfr. Part No.:
- B30EP-171-593-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Panel Marking Label | |
| Label Width | 1.06in | |
| Label Quantity | 500Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | UL | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Panel Marking Label | ||
Label Width 1.06in | ||
Label Quantity 500Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals UL | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
- COO (Country of Origin):
- MX
The Brady raised panel label is designed for effective patch panel identification, enhancing clarity for external push-buttons, switches, and internal connection points. It also serves as a high-quality nameplate for rating and serial plates.
Utilises thermal transfer print technology for Durable visuals
Constructed from glossy polyester for enhanced legibility
Permanent acrylic with foam backing ensures robust adhesion
Available in multiple colours including white, black, yellow, silver, red, and green
Recognised by UL and cUL for safety across various applications
Related links
- Brady Red Red Print Panel Marking Label 500 Per Roll Qty
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady White White Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
