Brady White White Print Label, 17 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-216
- Mfr. Part No.:
- M7-219-499
- Brand:
- Brady
Subtotal (1 reel of 750 units)*
£48.16
(exc. VAT)
£57.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £48.16 | £0.064 |
*price indicative
- RS Stock No.:
- 792-216
- Mfr. Part No.:
- M7-219-499
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 17mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Nylon Cloth | |
| Compatible Printers | M710 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 17mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour White | ||
Material Nylon Cloth | ||
Compatible Printers M710 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- BE
The Brady Nylon cloth label offers thermal transfer and dot Matrix printing capabilities, making it Ideal for wire marking and various labelling applications, particularly in indoor environments where long-lasting adhesion is required.
Constructed from polyamide coated nylon cloth for durability
Permanent acrylic adhesive ensures strong, lasting bonds
Resistant to humidity and UV light for reliable performance
Meets regulatory standards, ensuring compliance for labelling applications
Short-term resistance to high temperatures up to 145°C
Supports a variety of thermal transfer ribbons for versatility
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 250 Per Roll Qty
- Brady White 12.7 mm Width 12.7 mm
- Brady White White Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
