Brady White Yellow Print Label, 15 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-294
- Mfr. Part No.:
- M7-220-499
- Brand:
- Brady
Subtotal (1 reel of 750 units)*
£48.16
(exc. VAT)
£57.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £48.16 | £0.064 |
*price indicative
- RS Stock No.:
- 792-294
- Mfr. Part No.:
- M7-220-499
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 15mm | |
| Label Quantity | 750Per Roll | |
| Background Colour | White | |
| Label Length | 6mm | |
| Print Colour | Yellow | |
| Material | Nylon Cloth | |
| Compatible Printers | M710 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 15mm | ||
Label Quantity 750Per Roll | ||
Background Colour White | ||
Label Length 6mm | ||
Print Colour Yellow | ||
Material Nylon Cloth | ||
Compatible Printers M710 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- BE
The Brady Thermal transfer printable nylon cloth label is designed for Durable and reliable identification needs, offering exceptional adhesion and clarity for various applications, including wire marking and general labelling tasks.
Constructed from permanent acrylic with a matte white finish for enhanced clarity
Resistant to high temperatures, with performance maintained up to 145°C
Includes chemical resistance, with labels showing no visible effect against various solvents
Meets stringent industry standards, including UL and CSA approvals for quality assurance
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White Blue Print Label 250 Per Roll Qty
