Brady White Blue Print Label, 25 mm Width, 250 Per Roll Qty

Image representative of range

Subtotal (1 reel of 250 units)*

£48.92

(exc. VAT)

£58.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£48.92£0.196

*price indicative

RS Stock No.:
792-295
Mfr. Part No.:
M7-225-595-BL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

25mm

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Blue

Material

PVC

Standards/Approvals

RoHS compliant

Compatible Printers

BBP 31 Sign and Label Printer, BMP 21 Label Printer, IDXPERT​TM​, M710, MiniMark

COO (Country of Origin):
BE
The Brady Marking film is a high-gloss, Durable product designed for indoor and outdoor applications. It offers flexible, pressure-sensitive adhesion for marking and signage needs across various environments.

RoHS compliant to 2005/618/EC

Permanent acrylic adhesive applied at cold temperatures

Available in rich colours for high visibility

Excellent adhesion to various surfaces including steel and glass

Resistance to a range of chemicals including solvents and acids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy