Brady White Red Print Label, 25 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-219
- Mfr. Part No.:
- M7-225-595-RD
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
£48.92
(exc. VAT)
£58.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £48.92 | £0.196 |
*price indicative
- RS Stock No.:
- 792-219
- Mfr. Part No.:
- M7-225-595-RD
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 25mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Red | |
| Material | PVC | |
| Compatible Printers | BBP 31 Sign and Label Printer, BMP 21 Label Printer, IDXPERTTM, M710, MiniMark | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 25mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Red | ||
Material PVC | ||
Compatible Printers BBP 31 Sign and Label Printer, BMP 21 Label Printer, IDXPERTTM, M710, MiniMark | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high-gloss, Durable solution designed for both indoor and outdoor applications, offering a reliable adhesive performance for safety signs and Visual workplace labels.
Permanent acrylic adhesive suitable for cold-temperature applications
Standard material colours include a wide range to match various requirements
Exceptional outdoor durability of 8-10 years under typical conditions
Resistant to many common chemicals, ensuring longevity in challenging environments
Related links
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Purple Print Label 1 Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Grey Print Label 750 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
