Brady White White Print Label, 17 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-228
- Mfr. Part No.:
- M6-219-499
- Brand:
- Brady
Subtotal (1 reel of 750 units)*
£45.87
(exc. VAT)
£55.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £45.87 | £0.061 |
*price indicative
- RS Stock No.:
- 792-228
- Mfr. Part No.:
- M6-219-499
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 17mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Nylon Cloth | |
| Standards/Approvals | CSA | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 17mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour White | ||
Material Nylon Cloth | ||
Standards/Approvals CSA | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Aggressive adhesive multi-purpose nylon label is designed for reliable identification on challenging industrial surfaces. Its low profile nylon construction enables strong bonding across different materials while maintaining durability in demanding environments.
Adheres to smooth rough powder coated and low surface energy materials
Strong adhesive provides dependable long term attachment
Suitable for equipment asset and industrial identification
Related links
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 100 Per Roll Qty, 57.15 mm
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Label Roll 1000 Per Roll Qty
