Brady White White Print Label, 15 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-271
- Mfr. Part No.:
- M7-220-423
- Brand:
- Brady
Subtotal (1 box of 750 units)*
£48.16
(exc. VAT)
£57.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £48.16 | £0.064 |
*price indicative
- RS Stock No.:
- 792-271
- Mfr. Part No.:
- M7-220-423
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 15mm | |
| Label Quantity | 750Per Roll | |
| Background Colour | White | |
| Label Length | 6mm | |
| Print Colour | White | |
| Material | Polyester | |
| Standards/Approvals | CSA | |
| Compatible Printers | M710 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 15mm | ||
Label Quantity 750Per Roll | ||
Background Colour White | ||
Label Length 6mm | ||
Print Colour White | ||
Material Polyester | ||
Standards/Approvals CSA | ||
Compatible Printers M710 | ||
- COO (Country of Origin):
- BE
The Brady Label stock offers high-quality thermal transfer printability, specifically designed for Durable applications such as electronic identification and solar panel labelling, ensuring excellent performance in various environments.
Glossy white polyester for superior print quality
Permanent acrylic adhesive ensures lasting adhesion on multiple surfaces
Resistant to high and low service temperatures, maintaining functionality
Meets regulatory approvals, including UL and CSA standards for safety
Excellent durability against UV light and humidity conditions
Related links
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Polyester Label 2500 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Pack Qty
