Brady White Yellow Print Label, 17 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-251
- Mfr. Part No.:
- M7-219-423
- Brand:
- Brady
Subtotal (1 box of 750 units)*
£45.87
(exc. VAT)
£55.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £45.87 | £0.061 |
*price indicative
- RS Stock No.:
- 792-251
- Mfr. Part No.:
- M7-219-423
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 17mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Material | Polyester | |
| Compatible Printers | M710 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 17mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour Yellow | ||
Material Polyester | ||
Compatible Printers M710 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- BE
The Brady Thermal transfer printable glossy white polyester label stock is designed for Durable marking in various applications, featuring excellent adhesion and high resistance to environmental factors, ensuring longevity in identification tasks.
Thermal transfer printing technology for high-quality labels
Glossy white finish provides Visual clarity and appeal
Permanent acrylic adhesive ensures strong bonding to surfaces
Meets UL and CSA standards for safety and compliance
Excellent humidity and UV light resistance for outdoor applications
Shelf life of two years when stored correctly for longevity
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White White Print Label Roll 100 Per Pack Qty
