Brady White White Print Polyester Label, 1 in Width, 2500 Per Roll Qty
- RS Stock No.:
- 834-404
- Mfr. Part No.:
- BM-19-423
- Brand:
- Brady
Subtotal (1 box of 2500 units)*
£243.24
(exc. VAT)
£291.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £243.24 | £0.097 |
*price indicative
- RS Stock No.:
- 834-404
- Mfr. Part No.:
- BM-19-423
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Polyester Label | |
| Label Width | 1in | |
| Label Quantity | 2500Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | UL | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Polyester Label | ||
Label Width 1in | ||
Label Quantity 2500Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals UL | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
- COO (Country of Origin):
- US
The Brady glossy white polyester label stock is a thermal transfer printable material designed for Durable identification and labelling tasks. It effectively supports applications such as electronic component marking and solar panel identification.
Constructed from a permanent acrylic adhesive for long-lasting adhesion
Glossy finish enhances image quality and visibility
Resistant to various chemicals, ensuring durability in diverse environments
UL and CSA approvals confirm safety for labelled applications
Temperature and humidity resistant for reliable performance under harsh conditions
Related links
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White Label 1000 Per Pack Qty, 50.8 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Label Roll 1500 Per Roll Qty, 25.4 mm
- Brady White Label Roll 5000 Per Roll Qty, 12.7 mm
- Brady White Label Roll 250 Per Pack Qty
