Brady White Label Roll, 25.4 mm Width, 5000 Per Roll Qty, 12.7 mm
- RS Stock No.:
- 175-7559
- Mfr. Part No.:
- B33-5-423
- Brand:
- Brady
Subtotal (1 box of 5000 units)*
£94.89
(exc. VAT)
£113.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £94.89 | £0.019 |
*price indicative
- RS Stock No.:
- 175-7559
- Mfr. Part No.:
- B33-5-423
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 5000Per Roll | |
| Background Colour | White | |
| Label Length | 12.7mm | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | BBP33, i3300, i5300 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 5000Per Roll | ||
Background Colour White | ||
Label Length 12.7mm | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers BBP33, i3300, i5300 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
This index shows compatible labels in order by size so you can easily reference all available sizes at once.
Permanent Polyester (B-423) is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.
Glossy white finish with permanent acrylic is thermal transfer printable
Service temperature of -94 to 230° F (-70 to 110° C)
Related links
- Brady White Label Roll 2500 Per Roll Qty, 12.7 mm
- Brady White Label Roll 1500 Per Roll Qty, 25.4 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 12.7 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 12.7 mm
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White Label Roll 1000 Per Roll Qty
- Brady White Label Roll 50 Per Pack Qty, 42.3418 mm
- Brady White White Print Label Roll 5000 Per Roll Qty
