Slice Zirconia Ceramic Pointed Safety Knife Blade, 65.13 x 11.95 x 1.3 mm 11.95 mm, 3 per Package
- RS Stock No.:
- 754-769
- Mfr. Part No.:
- SL010528
- Brand:
- Slice
Subtotal (1 unit)*
£17.76
(exc. VAT)
£21.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.76 |
*price indicative
- RS Stock No.:
- 754-769
- Mfr. Part No.:
- SL010528
- Brand:
- Slice
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Blade Size | 65.13 x 11.95 x 1.3 mm | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Pointed | |
| Material | Zirconia Ceramic | |
| Blade Type | Safety Knife Blade | |
| Blade Width | 11.95mm | |
| Number of Pieces | 3 | |
| Blade Length | 65mm | |
| Blade Thickness | 1.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Blade Size 65.13 x 11.95 x 1.3 mm | ||
Product Type Safety Knife Blade | ||
Blade Shape Pointed | ||
Material Zirconia Ceramic | ||
Blade Type Safety Knife Blade | ||
Blade Width 11.95mm | ||
Number of Pieces 3 | ||
Blade Length 65mm | ||
Blade Thickness 1.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pyramex Safety Cutter is a versatile cutting tool designed for safe and efficient use in both domestic and professional environments. It is equipped with a ceramic blade that ensures effective cutting while significantly reducing the risk of injury making it Ideal for handling packaging materials and adhesives
Finger-Friendly ceramic blade engineered for safety
Non-conductive non-magnetic spark-free and rust-proof
Lightweight design with convenient keychain loop and magnet
Related links
- Slice Zirconia Ceramic Pointed Cutter Blade 4 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Slice Zirconia Ceramic Round Cutter Blade 4 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Slice Zirconia Ceramic Plastic Scraper, 1 piece
- Slice Safety Knife with Safety Knife Blade Blade 2.02 mm
- W. L. Gore & Associates PMF30 Series RAL 7035 M12 Protective Vent 11.95 mm D For Use With
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
