Slice Zirconia Ceramic Round Cutter Blade, 33.3 x 6.26 x 1.33 mm 6.26 mm, 4 per Package
- RS Stock No.:
- 754-764
- Mfr. Part No.:
- SL010404
- Brand:
- Slice
Subtotal (1 unit)*
£17.76
(exc. VAT)
£21.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.76 |
*price indicative
- RS Stock No.:
- 754-764
- Mfr. Part No.:
- SL010404
- Brand:
- Slice
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Blade Size | 33.3 x 6.26 x 1.33 mm | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Round | |
| Material | Zirconia Ceramic | |
| Blade Type | Cutter Blade | |
| Blade Width | 6.26mm | |
| Number of Pieces | 4 | |
| Blade Length | 33.17mm | |
| Blade Thickness | 1.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Blade Size 33.3 x 6.26 x 1.33 mm | ||
Product Type Safety Knife Blade | ||
Blade Shape Round | ||
Material Zirconia Ceramic | ||
Blade Type Cutter Blade | ||
Blade Width 6.26mm | ||
Number of Pieces 4 | ||
Blade Length 33.17mm | ||
Blade Thickness 1.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pyramex Ceramic Blade is a specialized cutting accessory designed for use with Slice packaging cutters, pen cutters, and mini cutters. Made entirely from zirconium oxide, it offers exceptional durability and safety compared to traditional steel blades.
Cutting depth adjustable from 1 mm to 10 mm
Compatible with multiple Slice tools including 10400 to 10515
Withstands temperatures from -40 °C to 1600 °C
Related links
- Slice Zirconia Ceramic Pointed Cutter Blade 4 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Slice Zirconia Ceramic Pointed Safety Knife Blade 3 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Slice Zirconia Ceramic Plastic Scraper, 1 piece
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
- Knipex Steel Flat Cutter Blade 8 per Package
- Facom Curved Cutter Blade
