Slice Zirconia Ceramic Pointed Cutter Blade, 33.3 x 6.26 x 1.33 mm 6.26 mm, 4 per Package
- RS Stock No.:
- 754-773
- Mfr. Part No.:
- SL010408
- Brand:
- Slice
Subtotal (1 unit)*
£17.76
(exc. VAT)
£21.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 17 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.76 |
*price indicative
- RS Stock No.:
- 754-773
- Mfr. Part No.:
- SL010408
- Brand:
- Slice
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Blade Size | 33.3 x 6.26 x 1.33 mm | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Pointed | |
| Material | Zirconia Ceramic | |
| Blade Type | Cutter Blade | |
| Blade Width | 6.26mm | |
| Number of Pieces | 4 | |
| Blade Length | 33.17mm | |
| Blade Thickness | 1.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Blade Size 33.3 x 6.26 x 1.33 mm | ||
Product Type Safety Knife Blade | ||
Blade Shape Pointed | ||
Material Zirconia Ceramic | ||
Blade Type Cutter Blade | ||
Blade Width 6.26mm | ||
Number of Pieces 4 | ||
Blade Length 33.17mm | ||
Blade Thickness 1.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pyramex Lame Ceramique is a specialized cutting blade designed by Slice® for packaging applications that require piercing before cutting. It features a pointed tip that makes it easy to initiate cuts in tough materials, while the Finger-Friendly® edge ensures safety by reducing the risk of injury.
Cutting depth range from 1 mm to 10 mm
Non-magnetic and chemically inert composition
Double sided design with four blades per pack
Related links
- Slice Zirconia Ceramic Round Cutter Blade 4 per Package
- Slice Zirconia Ceramic Pointed Safety Knife Blade 3 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Slice Zirconia Ceramic Trapezoid 61.8 x 18.8 x 0.78 mm 18.8 mm, 2 per Package
- Slice Zirconia Ceramic Plastic Scraper, 1 piece
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
- Wurth Elektronik Steel Cabinet, 33.3 x 21.1 x 2.2 mm
- Wurth Elektronik Steel Cabinet, 33.3 x 13.3 x 4.4 mm
