Slice Zirconia Ceramic Plastic Scraper, 1 piece

Subtotal (1 unit)*

£17.76

(exc. VAT)

£21.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.76

*price indicative

RS Stock No.:
754-772
Mfr. Part No.:
SL010591
Brand:
Slice
Find similar products by selecting one or more attributes.
Select all

Brand

Slice

Sub Type

Scraper

Product Type

Scraper

Handle Material

Plastic

Blade Material

Zirconia Ceramic

Non-Sparking

Yes

Number of Pieces

1

Food Processing Safe

No

Overall Length

136.3mm

Blade Length

66mm

Blade Width

12.1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pyramex Cutter Auto Retractable Smart Retract is a precision safety tool designed for professional environments where reducing risk is essential. It incorporates an Advanced retracting mechanism that ensures the blade disappears immediately after cutting contact is lost.

Reinforced nylon handle for durability

Compatible with multiple blade types for versatility

Integrated lanyard hole for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy