Slice Safety Knife with Safety Knife Blade Blade 2.02 mm
- RS Stock No.:
- 754-762
- Mfr. Part No.:
- SL000100
- Brand:
- Slice
Subtotal (1 unit)*
£5.32
(exc. VAT)
£6.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 21 unit(s) shipping from 12 November 2026
- Plus 104 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.32 |
*price indicative
- RS Stock No.:
- 754-762
- Mfr. Part No.:
- SL000100
- Brand:
- Slice
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Number of Blades | 1 | |
| Product Type | Safety Knife | |
| Knife Type | Safety | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Height Safe | Yes | |
| Number of Blade Segments | 1 | |
| Overall Length | 61.24mm | |
| Blade Length | 2.02mm | |
| Blade Material | Zirconia Ceramic | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Number of Blades 1 | ||
Product Type Safety Knife | ||
Knife Type Safety | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Height Safe Yes | ||
Number of Blade Segments 1 | ||
Overall Length 61.24mm | ||
Blade Length 2.02mm | ||
Blade Material Zirconia Ceramic | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pyramex Safety Cutter Slice is a Compact tool designed for everyday domestic use. It features a ceramic blade that is engineered to cut packaging materials effectively while minimizing the risk of injury.
Cutting depth adjustable from 1 mm to 10 mm
Ambidextrous design suitable for left and right-handed users
Ceramic blade lasts up to 11.2 times longer than metal blades
Related links
- MARTOR Safety Knife with Safety Knife Blade Blade
- The Safety Knife Company Safety Knife with Safety Knife Blade Blade
- NWS Knife with Safety Knife Blade Blade
- Slice Knives with Deburring Blade Retractable 23.8 mm
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- Ega-Master Safety Knife with Safety Knife Blade Blade 200 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
