Slice Safety Knife with Auto-Retractable Blade Retractable 20 mm
- RS Stock No.:
- 754-770
- Mfr. Part No.:
- SL010554
- Brand:
- Slice
Subtotal (1 unit)*
£20.42
(exc. VAT)
£24.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 197 unit(s) ready to ship
- Plus 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.42 |
*price indicative
- RS Stock No.:
- 754-770
- Mfr. Part No.:
- SL010554
- Brand:
- Slice
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Knife Type | Utility | |
| Blade Type | Auto-Retractable | |
| Retractable | Yes | |
| Height Safe | Yes | |
| Number of Blade Segments | 1 | |
| Overall Length | 153.83mm | |
| Blade Length | 20mm | |
| Blade Width | 12.1mm | |
| Blade Material | Zirconia Ceramic | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Knife Type Utility | ||
Blade Type Auto-Retractable | ||
Retractable Yes | ||
Height Safe Yes | ||
Number of Blade Segments 1 | ||
Overall Length 153.83mm | ||
Blade Length 20mm | ||
Blade Width 12.1mm | ||
Blade Material Zirconia Ceramic | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pyramex Auto-Retractable Cutter is a professional safety tool designed for cutting thick materials such as triple-wall corrugated cardboard. It features a long ceramic blade that retracts automatically after use, reducing the risk of injury.
Cutting depth adjustable from 11 mm to 20 mm
Tool-free blade change mechanism for quick replacement
Finger-Friendly ceramic blade that stays Sharp 11 times longer than steel blades
Related links
- Slice Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
- Slice Safety Knife with Auto-Retractable Blade Retractable 24 mm
- Facom Safety Knife with Auto-Retractable Blade Retractable
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 71.2 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 17 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 26 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 13 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 12 mm
