Impacto Black Gel Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant
- RS Stock No.:
- 718-658
- Mfr. Part No.:
- 87600000000
- Brand:
- Impacto
Subtotal (1 pair)*
£58.15
(exc. VAT)
£69.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £58.15 |
*price indicative
- RS Stock No.:
- 718-658
- Mfr. Part No.:
- 87600000000
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Knee Pad | |
| Knee Cap Material | Gel | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Colour | Black | |
| Standards/Approvals | EN 14404+A1:2010 | |
| Series | 876-00 | |
| Attachment Type | Strap | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Knee Pad | ||
Knee Cap Material Gel | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Colour Black | ||
Standards/Approvals EN 14404+A1:2010 | ||
Series 876-00 | ||
Attachment Type Strap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto gel comfort knee pads are designed to provide superior protection and comfort for those who work in kneeling positions. Featuring gel-filled padding, these knee pads effectively reduce pressure on the patella while ensuring support and comfort during extended use. The co-polymer cover is Durable and non-damaging to delicate surfaces, making it Ideal for various work environments. Its breathable nylon mesh TOP keeps you cool and comfortable, while the soft fabric inner lining wicks away moisture. These knee pads are crafted with 100% PVC-free materials, promoting safe and long-lasting use. Designed to prevent cumulative trauma injuries due to chronic pressure, The Impacto gel comfort knee pads are perfect for anyone looking to safeguard their knees.
Gel filled padding offers exceptional comfort and support
Co polymer cover prevents damage to delicate surfaces
Rounded outer Shell design keeps debris out
Smooth, rounded surface facilitates easy sliding on smooth surfaces
Sewn cover effectively keeps debris out, enhancing durability
Non marring TOP prevents scuffing on sensitive flooring
Breathable nylon mesh TOP keeps users cool and comfortable
Soft inner lining wicks away moisture for dry wear
Elastic straps with hook and loop closure ensure a secure fit
Provides long term protection from cumulative trauma injuries
Related links
- Impacto Black Gel Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Rubber Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Plastic Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Tool Roll Cut Resistant, Tear Resistant
- RS PRO Black Gel Knee Pad, Strap
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- Ergodyne Black Gel Knee Pad
