Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-008
- Mfr. Part No.:
- 18455
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Knee Pad | |
| Knee Cap Material | Gel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | ProFlex455 | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Knee Pad | ||
Knee Cap Material Gel | ||
Colour Black | ||
Standards/Approvals No | ||
Series ProFlex455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Injected Gel Knee Pads feature a short cap design for increased knee mobility. The injected gel and PU foam provide all-day cushioning on rough surfaces, while the rubber cap ensures a non-slip grip on the ground. Plastic locking straps keep the knee pads securely in place, preventing slippage during use.
Secure Fit
Non Slip Grip
Related links
- RS PRO Black Gel Knee Pad, Strap
- Impacto Black Gel Knee Pad Cut Resistant, Tear Resistant
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- Ergodyne Black Foam Knee Pad Resistant to Slip Resistant
- Ergodyne Black Knee Pad, Buckle Resistant to Slip Resistant
- Ergodyne Black Foam Knee Pad, Hook & Loop
- Knee Pads
- Nine worths Black Polyethylene Knee Pad
