Impacto Black Foam Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant

Subtotal (1 pair)*

£14.30

(exc. VAT)

£17.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£14.30

*price indicative

RS Stock No.:
718-661
Mfr. Part No.:
88500000000
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Knee Pad

Knee Cap Material

Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Colour

Black

Series

885-00

Standards/Approvals

ISO 9001:2008

Attachment Type

Strap

RoHS Status: Exempt

COO (Country of Origin):
CN
The Impacto knee protection rubber knee pads are designed to provide essential support and comfort for individuals working in demanding conditions. Featuring a moulded, seamless design that cups the knee cap, these pads protect against injuries caused by prolonged kneeling on hard surfaces. Their ribbed surface helps to prevent slipping, while the easy on/off replaceable 1-inch rubber straps allow for adjustable sizing, ensuring a secure fit. These knee pads are particularly beneficial for those in industrial or construction settings, alleviating knee stress and reducing the risk of chronic conditions associated with sustained pressure on the knees.

Melded, seamless design enhances comfort and protection

Ribbed surface prevents slipping during use

Adjustable 1 inch rubber straps ensure a secure fit

Ideal for industrial and construction applications

Helps prevent knee stress and related injuries

Heavy duty construction is crush proof and extremely Durable

Compact dimensions of 7 x 7 x 2 inches for easy handling

Effective at reducing knee injuries from hard surfaces and debris

Sold per pair, offering great Value for those needing reliable knee protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy