Impacto Black Plastic Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant
- RS Stock No.:
- 718-728
- Mfr. Part No.:
- 86800000000
- Brand:
- Impacto
Subtotal (1 pair)*
£43.70
(exc. VAT)
£52.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £43.70 |
*price indicative
- RS Stock No.:
- 718-728
- Mfr. Part No.:
- 86800000000
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Knee Pad | |
| Knee Cap Material | Plastic | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Colour | Black | |
| Series | 868-00 | |
| Standards/Approvals | EN 14404+A1:2010 | |
| Attachment Type | Strap | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Knee Pad | ||
Knee Cap Material Plastic | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Colour Black | ||
Series 868-00 | ||
Standards/Approvals EN 14404+A1:2010 | ||
Attachment Type Strap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto GELITE Hard Shell Comfort Knee Pads are expertly designed to provide unparalleled protection and comfort for individuals working in kneeling positions. The pads feature a sturdy plastic hard Shell and a soft gel insert that conforms to the shape of the knee, allowing for smooth movement and reducing cumulative trauma. Engineered for long-lasting durability, these knee pads effectively prevent injuries associated with kneeling on hard surfaces, ensuring you remain safe while working. Their ergonomic design not only enhances comfort but also keeps debris out for added convenience, making them an essential tool for professionals across various industries.
Padding offers superior comfort and support
Plastic hard Shell cover is non marring, protecting delicate surfaces
Sewn cap prevents debris from entering the pad
Smooth, rounded surface Ideal for easy sliding across various surfaces
Elastic double straps prevent bunching and ensure a secure fit
Non marring design prevents scuffing or marking surfaces
Long term protection from cumulative trauma injuries
Easily adjustable plastic button and loop closure for quick wear and removal
Made from 100% PVC Free materials for safety and environmental consideration
Available in various styles, catering to specific needs and preferences
Related links
- Impacto Black Plastic Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Rubber Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Gel Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Tool Roll Cut Resistant, Tear Resistant
- Impacto Black Plastic Knee Pad, Hook & Loop Resistant to Impact Resistant
- Stanley FatMax Black Strap Resistant to Abrasion Resistant
- Irwin Black Adjustable Strap Resistant to Impact Resistant
