Impacto Black Plastic Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant
- RS Stock No.:
- 718-724
- Mfr. Part No.:
- 82600000000
- Brand:
- Impacto
Subtotal (1 pair)*
£25.95
(exc. VAT)
£31.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £25.95 |
*price indicative
- RS Stock No.:
- 718-724
- Mfr. Part No.:
- 82600000000
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Knee Pad | |
| Knee Cap Material | Plastic | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Colour | Black | |
| Series | 826-00 | |
| Standards/Approvals | ISO 9001:2015 | |
| Attachment Type | Strap | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Knee Pad | ||
Knee Cap Material Plastic | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Colour Black | ||
Series 826-00 | ||
Standards/Approvals ISO 9001:2015 | ||
Attachment Type Strap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto knee protection pads are expertly designed to safeguard your knees against the rigours of sustained kneeling. With a focus on ergonomic protection, these pads feature foam padding that effectively absorbs cumulative trauma and impact. The Durable nylon covering ensures longevity, while a soft inner lining wicks away moisture, promoting comfort throughout extended use. The ribbed plastic cap is firmly sewn to the padding, enhancing stability during movement. Ideal for a range of applications including industrial work, assembly, manufacturing, warehousing, and construction, these knee pads offer a lightweight feel and all-day comfort, making them an essential tool for anyone needing reliable knee protection.
Foam padding effectively protects against cumulative trauma
Durable nylon cover enhances the product's longevity
Soft inner lining wicks away moisture for increased comfort
Ribbed plastic cap provides added stability and durability
Top strap is elastic for a secure fit
Webbing strap on the bottom ensures stability during movement
Convenient plastic side release buckle closures allow for easy on/off
Lightweight design ensures comfort throughout long periods of wear
Ideal for various applications, including construction and manufacturing
Available in one size and sold per pair or in cases of 24
Related links
- Impacto Black Plastic Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Rubber Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Gel Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Tool Roll Cut Resistant, Tear Resistant
- Impacto Black Plastic Knee Pad, Hook & Loop Resistant to Impact Resistant
- Stanley FatMax Black Strap Resistant to Abrasion Resistant
- Irwin Black Adjustable Strap Resistant to Impact Resistant
