TE Connectivity, 14372 Jumper Jumper Cable
- RS Stock No.:
- 475-333
- Mfr. Part No.:
- 1437203-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£162.95
(exc. VAT)
£195.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.259 | £162.95 |
*price indicative
- RS Stock No.:
- 475-333
- Mfr. Part No.:
- 1437203-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Jumper Cable | |
| Series | 14372 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Jumper Cable | ||
Series 14372 | ||
- COO (Country of Origin):
- MX
The TE Connectivity cable is designed to meet the demands of modern electronic applications with precision and reliability. This connector excels in high-performance settings, ensuring seamless connectivity and durability. Its robust construction is tailored to withstand various operational environments, making it an ideal choice for both industrial and commercial applications. The innovative design is compatible with a range of devices, ensuring versatility in usage. With a focus on compliance, it meets crucial regulatory standards like EU RoHS and ELV directives, assuring users of its adherence to safety and environmental guidelines. The product also prioritises user ease, with a design that simplifies installation and integration into existing systems, thus enhancing productivity and operational efficiency.
Designed for high-performance electronic connectivity
Robust construction ensures long-lasting durability
Compatible with a diverse range of devices
Meets EU RoHS and ELV compliance standards
Streamlined design for easy installation and integration
Robust construction ensures long-lasting durability
Compatible with a diverse range of devices
Meets EU RoHS and ELV compliance standards
Streamlined design for easy installation and integration
Related links
- TE Connectivity, 1-143 Jumper Male Straight Pink Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch
- TE Connectivity, 1-143 Jumper Male Straight Yellow Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch
- Samtec Grey Jumper Cable Assemblies 64 Way 4 Row 1mm
- TE Connectivity, 1-647 Jumper Male Straight White Jumper 15 Way 1 Row 1.27mm Pitch
- TE Connectivity, FSK Jumper Orange Strip Jumper
- TE Connectivity, 1-643 Jumper Male Straight White Jumper 10 Way 1 Row 2.54mm Pitch
- Samtec Grey Jumper Cable Assemblies 36 Way 1 Row 1mm
- Mac 8 Jumper Male Straight Red Jumper 2 Way 1 Row 5.08mm Pitch
