TE Connectivity, 1-143 Jumper Straight Male Yellow Jumper 40 Way 1 Row 1.27 mm Pitch
- RS Stock No.:
- 504-490
- Distrelec Article No.:
- 304-49-196
- Mfr. Part No.:
- 1-1437203-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-490
- Distrelec Article No.:
- 304-49-196
- Mfr. Part No.:
- 1-1437203-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper | |
| Sub Type | Jumper | |
| Number of Contacts | 40 | |
| Pitch | 1.27mm | |
| Current | 1.6A | |
| Colour | Yellow | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Series | 1-143 | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper | ||
Sub Type Jumper | ||
Number of Contacts 40 | ||
Pitch 1.27mm | ||
Current 1.6A | ||
Colour Yellow | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Series 1-143 | ||
Contact Gender Male | ||
Orientation Straight | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative connector offers a reliable solution for board-to-board applications, ensuring seamless power and signal transmission. Designed with a robust 40-position configuration, it excels in diverse environments, withstanding temperatures ranging from -40 to 150 °C. Its precision engineering enables a consistent 1.27 mm centerline pitch, making it ideal for compact designs. The connector's durable construction meets demanding performance standards, making it suitable for various electronic applications, from automotive to telecommunications. With a proven track record of reliability, this product is actively compliant with industry regulations, ensuring safety and longevity.
Robust design ensures extensive operational longevity
Compact size ideal for space-constrained applications
Enhanced electrical performance for reliable data transmission
Meets stringent industry compliance standards for safety
Optimized for high-volume production with dependable connectivity
Versatile use across multiple sectors, including automotive and industrial applications
Related links
- TE Connectivity, 1-143 Jumper Straight Male Pink Jumper 40 Way 1 Row 1.27 mm Pitch
- TE Connectivity, 1-143 Jumper Straight Male Pink Jumper 25 Way 1 Row 1.27 mm Pitch
- Molex, 98266 Jumper Straight Female Grey Jumper 40 Way 1 Row 500 μm Pitch
- TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
- ERG, JS Jumper Switch Straight Male Yellow Jumper Switch 16 Way 1 Row 0.1 in Pitch
- TE Connectivity, 4-143 Jumper Straight Male White Wire-to-Board 3 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Male Yellow Shunts and Jumper 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 1-647 Jumper Straight Male White Jumper 15 Way 1 Row 1.27 mm Pitch
