TE Connectivity, 1-647 Jumper Male Straight White Jumper 15 Way 1 Row 1.27mm Pitch
- RS Stock No.:
- 480-755
- Mfr. Part No.:
- 1-6474621-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 60 units)*
£169.38
(exc. VAT)
£203.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 - 240 | £2.823 | £169.38 |
| 300 + | £2.767 | £166.02 |
*price indicative
- RS Stock No.:
- 480-755
- Mfr. Part No.:
- 1-6474621-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Jumper | |
| Number of Contacts | 15 | |
| Pitch | 1.27mm | |
| Gender | Male | |
| Colour | White | |
| Number of Rows | 1 | |
| Series | 1-647 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Jumper | ||
Number of Contacts 15 | ||
Pitch 1.27mm | ||
Gender Male | ||
Colour White | ||
Number of Rows 1 | ||
Series 1-647 | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity wire-to-board connector serves as an essential component for both power and signal applications within a compact 15-position configuration. Designed with a 1.27 mm centreline, it optimally balances size and functionality, making it an ideal choice for printed circuit board integrations. With a product length of 152.4 mm, it effortlessly meets the demands of various electronic setups while maintaining robust connectivity. The insulation is crafted from durable aramid paper, ensuring reliable performance under challenging conditions. Its compatibility with solid discrete wire types enhances versatility, enabling seamless integration across different projects. Whether used in industrial or consumer electronics, this connector provides a reliable and efficient solution that satisfies modern electronic needs.
Features a lightweight and compact design for easy installation
Compatible with a variety of discrete wire types for flexible application
Operates effectively under a wide temperature range, ensuring adaptability in various environments
Boasts an impedance of 97 Ω for stable electrical performance
Configured for streamlined integration into power and signal circuits
Employs high-quality materials to ensure durability and longevity
Designed to meet stringent compliance standards for safety and environmental impact
Compatible with a variety of discrete wire types for flexible application
Operates effectively under a wide temperature range, ensuring adaptability in various environments
Boasts an impedance of 97 Ω for stable electrical performance
Configured for streamlined integration into power and signal circuits
Employs high-quality materials to ensure durability and longevity
Designed to meet stringent compliance standards for safety and environmental impact
Related links
- TE Connectivity, 1-143 Jumper Male Straight Pink Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch
- TE Connectivity, 1-143 Jumper Male Straight Pink Jumpers & Shunts 25 Way 1 Row 1.27mm Pitch
- TE Connectivity, 1-643 Jumper Male Straight White Jumper 10 Way 1 Row 2.54mm Pitch
- TE Connectivity, 1-143 Jumper Male Straight Yellow Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch
- Samtec, JL Jumper Male Straight White Jumper Link 2 Way 1 Row 2.54mm Pitch
- Samtec, JL Jumper Male Straight White JUMPERS 2 Way 1 Row 2.54mm Pitch
- Samtec, JL Jumper Male Straight White JUMPERS 2 Way 1 Row 6.35mm Pitch
- TE Connectivity, 5-14746 Jumper Straight White Jumper & Shunts 3 Way 1 Row 2.54mm Pitch
