TE Connectivity, 1-643 Jumper Straight Male White Jumper 10 Way 1 Row 2.54 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-286
Distrelec Article No.:
304-55-025
Mfr. Part No.:
1-6437138-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Jumper

Product Type

Jumper

Number of Contacts

10

Pitch

2.54mm

Current

3A

Voltage

30V

Colour

White

Connector Gender

Male

Number of Rows

1

Length

40.64mm

Series

1-643

Contact Gender

Male

Orientation

Straight

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity wire-to-board jumper connector offers a reliable solution for connecting various components within electronic systems. Designed with a 10-position configuration and a compact 2.54 mm centreline, it ensures a secure connection while optimising space on your printed circuit board. The durable construction and thermal resistance enable it to withstand challenging operational environments, making it suitable for a range of applications including power and signal transmission. Additionally, its compatibility with discrete wire types allows for seamless integration into existing designs, ensuring that projects can be completed efficiently.

Offers effective signal and power connectivity for electronic assemblies

Features a streamlined design for enhanced PCB space efficiency

Constructed from aramid paper for increased insulation durability

Accommodates a wide operating temperature range to suit various application needs

Designed for compatibility with solid discrete wire types for versatile usage

Voltage rating supports high-demand applications with up to 300 VAC

Related links