TE Connectivity, 1-143 Jumper Male Straight Pink Jumpers & Shunts 25 Way 1 Row 1.27mm Pitch
- RS Stock No.:
- 471-711
- Mfr. Part No.:
- 1-1437211-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£156.18
(exc. VAT)
£187.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | £2.603 | £156.18 |
*price indicative
- RS Stock No.:
- 471-711
- Mfr. Part No.:
- 1-1437211-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Jumpers & Shunts | |
| Number of Contacts | 25 | |
| Pitch | 1.27mm | |
| Gender | Male | |
| Colour | Pink | |
| Number of Rows | 1 | |
| Series | 1-143 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Jumpers & Shunts | ||
Number of Contacts 25 | ||
Pitch 1.27mm | ||
Gender Male | ||
Colour Pink | ||
Number of Rows 1 | ||
Series 1-143 | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity Flat Flexible Cable (FFC) features 25 conductors with a 24 AWG size and is designed for jumper cable applications. This cable is suitable for use in industrial and electronic systems requiring flexible and reliable connections.
Designed to operate at high temperatures with wave solder capability
Low halogen content enhances environmental compliance
Meets rigorous EU RoHS and ELV directives for safer use
Manufactured to ensure no restricted materials exceed threshold limits
Low halogen content enhances environmental compliance
Meets rigorous EU RoHS and ELV directives for safer use
Manufactured to ensure no restricted materials exceed threshold limits
Related links
- TE Connectivity, 1-143 Jumper Male Straight Pink Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch
- TE Connectivity, 1-143 Jumper Male Straight Yellow Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch
- TE Connectivity, 1-647 Jumper Male Straight White Jumper 15 Way 1 Row 1.27mm Pitch
- HARWIN, Archer M50 Jumper Female Straight Black Jumper 2 Way 1 Row 1.27mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 1 Way 1 Row 1.27mm Pitch
- HARWIN, M50 Jumper Female Straight Black Jumper Socket 2 Way 1 Row 1.27mm Pitch
- HARWIN, M50 Jumper Female Straight Blue Jumper Socket 2 Way 1 Row 1.27mm Pitch
- TE Connectivity, 1-147 Jumper Male Straight Green Jumpers & Shunts 8 Way 1 Row
