Mac 8 Jumper Male Straight Red Jumper 2 Way 1 Row 5.08mm Pitch
- RS Stock No.:
- 519-1331
- Mfr. Part No.:
- JX-4
- Brand:
- Mac 8
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-1331
- Mfr. Part No.:
- JX-4
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Type | Jumper | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Gender | Male | |
| Colour | Red | |
| Number of Rows | 1 | |
| Length | 8.08mm | |
| Width | 6mm | |
| Depth | 1.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Type Jumper | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Gender Male | ||
Colour Red | ||
Number of Rows 1 | ||
Length 8.08mm | ||
Width 6mm | ||
Depth 1.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Socket Jumper Pins
Jumper pin usable with IC socket and socket pin

Related links
- Mac 8 Jumper Male Straight Red Jumper 2 Way 1 Row 2.54mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 5.08mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 10.16mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 2.54mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 7.62mm Pitch
- HARWIN Shunt 2 Way 1 Row 6.35mm Pitch
- HARWIN Shorting Link Male Straight Red Closed Top 2 Way 1 Row 5.08mm Pitch
- Staubli Handle Pull 2 Way 1 Row 6mm Pitch
