Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- RS Stock No.:
- 255-322
- Mfr. Part No.:
- 222556 T0-1-15046/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£47.62
(exc. VAT)
£57.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.62 |
*price indicative
- RS Stock No.:
- 255-322
- Mfr. Part No.:
- 222556 T0-1-15046/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Series | Eaton Moeller T0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Standards/Approvals | EN 60204 EN 60947 IEC 60947 VDE IEC/EN 60947 IEC/EN 60204 VDE 0660 IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Length | 137mm | |
| Depth | 137mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Series Eaton Moeller T0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Standards/Approvals EN 60204 EN 60947 IEC 60947 VDE IEC/EN 60947 IEC/EN 60204 VDE 0660 IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Length 137mm | ||
Depth 137mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Series switch redefines reliability and functionality for your control needs. Designed for surface mounting, this switch integrates seamlessly into your setup, ensuring exceptional performance with its 20 A amperage rating. Boasting a robust construction that meets international standards, it supports a wide voltage rating of up to 690 V and stands out with its easy installation and operational features. The product is engineered for mechanical durability, ensuring an impressive lifespan of up to 400,000 operations. With an IP65 degree of protection, it is built to withstand harsh environments while providing outstanding ease of access and control through its maintained actuator function. Ideal for a variety of applications, it embodies quality and performance, enabling users to enjoy peace of mind.
Surface mounted design for easy installation
Maintained actuator function for consistent performance
Compatible with a wide range of applications, ideal for sensitive environments
Offering a high degree of protection, ensuring reliability in demanding conditions
Compact and lightweight, facilitating straightforward integration into existing systems
Shock-resistant design that adheres to IEC/EN standards for mechanical safety
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 125A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 100A, 22 kW




