Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 2kA
- RS Stock No.:
- 255-319
- Mfr. Part No.:
- 222466 T0-3-15475/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£71.06
(exc. VAT)
£85.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.06 |
*price indicative
- RS Stock No.:
- 255-319
- Mfr. Part No.:
- 222466 T0-3-15475/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 2kA | |
| Terminal Type | Screw | |
| Series | Eaton Moeller T0 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Length | 119mm | |
| Depth | 119mm | |
| Standards/Approvals | IEC 60947 EN 60947 EN 60204 VDE IEC/EN 60947 IEC/EN 60947-3 VDE 0660 IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Switching Current 2kA | ||
Terminal Type Screw | ||
Series Eaton Moeller T0 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Length 119mm | ||
Depth 119mm | ||
Standards/Approvals IEC 60947 EN 60947 EN 60204 VDE IEC/EN 60947 IEC/EN 60947-3 VDE 0660 IEC/EN 60204 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton remarkable ON-OFF switch is designed to excel in the most demanding environments. The Eaton Moeller T0 series blends robust performance with exceptional reliability, making it the go-to choice for control switch applications. With a five-pole configuration, this surface-mounted device ensures versatile adaptability for various electrical circuits. Its innovative design includes specialized features like a clear 0-1 inscription, enabling effortless operation and maintenance. Crafted to withstand extreme conditions, this switch meets rigorous international standards, perfect for industrial settings or complex machinery. Additionally, its intuitive installation process simplifies integration into existing setups, reducing downtime and ensuring operational efficiency. The Eaton T0 ON-OFF switch isn't just a part of your equipment; it represents a commitment to stellar performance and reliability in every operation.
Built for surface mounting, allowing flexibility in installation
Five-pole design enhances functionality in multi-circuit applications
Rated operational current supports a variety of electrical loads
Innovative actuator function for ease of use in demanding environments
Robust IP65 protection rating safeguards against dust and water ingress
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 125A, 13 kW




