Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 7.5 kW
- RS Stock No.:
- 255-120
- Mfr. Part No.:
- 222600 T0-2-15169/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£54.52
(exc. VAT)
£65.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.52 |
*price indicative
- RS Stock No.:
- 255-120
- Mfr. Part No.:
- 222600 T0-2-15169/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | Yes | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 7.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60204, IEC 60947, EN 60947, EN 60204 | |
| Hazardous Area Certification | No | |
| Depth | 102mm | |
| Length | 137mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 20A | ||
Auxiliary Contacts Available Yes | ||
Series Moeller | ||
Terminal Type Screw | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 690V ac | ||
Switching Power 7.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60204, IEC 60947, EN 60947, EN 60204 | ||
Hazardous Area Certification No | ||
Depth 102mm | ||
Length 137mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 On-Off switch is a robust and reliable solution for surface mounting applications requiring excellent performance. Designed with versatility in mind, this three-pole switch ensures safe and efficient operation across a range of electrical environments. With a sleek actuator in black and a well-defined switching angle of 90°, it is tailored for both ease of use and efficiency. Meeting stringent international safety standards like IEC and EN, this device not only guarantees superior performance but also adds a layer of reliability that installers can trust. Its compact dimensions make it suitable for tight spaces while facilitating quick installation and maintenance, showcasing Eaton's commitment to user-friendly design in the realm of electrical equipment.
Designed for surface mounting, ensuring flexible installation options
Built to withstand harsh conditions with a degree of protection rated at IP65
Supports high operational capabilities with multiple rated operational currents for diverse applications
Features a user-friendly short thumb grip for an enhanced operational experience
Constructed with durable materials to meet rigorous mechanical and electrical standards
Offers exceptional electromagnetic compatibility for reliable performance
Incorporates advanced safety features for reduced risk during operation
Fitted with robust screw connections for secure and reliable wiring
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW




