Eaton 4-Pole Surface Mount Isolator Switch -, IP65, 20A, 7.5 kW

Subtotal (1 unit)*

£84.78

(exc. VAT)

£101.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.78

*price indicative

RS Stock No.:
255-132
Mfr. Part No.:
222718 T0-4-8343/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

Moeller

Switching Current

20A

Terminal Type

Screw

Switching Power

7.5kW

Minimum Operating Temperature

-25°C

Switching DC Voltage

60V dc

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Depth

122mm

Length

137mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947, VDE 0660

Width

80mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton high-performance Eaton Moeller series T0 On-Off switch is designed to meet rigorous demands, combining robust functionality with sleek aesthetics. Featuring a durable surface-mount design, this switch boasts a 7-pole configuration and a black thumb grip for easy operation. The switch is suited for diverse applications, offering reliable control in both industrial and commercial settings. Its well-engineered specifications include a rated operational power capacity suitable for various voltages, ensuring versatility across electrical systems. Built to comply with stringent safety and quality standards, this switch enhances operational safety while maintaining efficiency. With essential certifications like IEC/EN 60947, this product ensures peace of mind in critical environments, making it an indispensable component in advanced electrical installations.

Surface-mount design enhances installation flexibility

7-pole construction maximises control capabilities

Robust black thumb grip improves user experience

Secure screw connection ensures reliable wiring

Designed for a broad range of operating conditions

Meets IEC and VDE standards for safety and reliability

Suitable for ground mounting applications

Offers mechanical lifespan of up to 400,000 operations

IP65 rating provides dust and water resistance

Incorporates thermal stability verification for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy