Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 255-324
- Mfr. Part No.:
- 222584 T0-2-113/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£54.52
(exc. VAT)
£65.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.52 |
*price indicative
- RS Stock No.:
- 255-324
- Mfr. Part No.:
- 222584 T0-2-113/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Series | Eaton Moeller T0 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Depth | 137mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947 EN 60204 EN 60947 VDE IEC/EN 60204 IEC/EN 60947 VDE 0660 IEC/EN 60947-3 | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Series Eaton Moeller T0 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Depth 137mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947 EN 60204 EN 60947 VDE IEC/EN 60204 IEC/EN 60947 VDE 0660 IEC/EN 60947-3 | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton T0 On-Off switch exemplifies precision engineering and innovation, designed for seamless integration into your electrical systems. Built with The Eaton Moeller series standards, this switch is tailored for surface mounting, ensuring both robustness and convenience in installation. Its sleek black thumb grip and front plate not only enhance user interaction but also contribute to an aesthetically pleasing interface. This switch operates reliably at 20 amps with three poles and a rated short-time withstand current of 0.32 kA, underscoring its capacity for handling considerable electrical loads. With certifications from various international standards, it ensures compliance and safety in diverse operational environments. The device meets stringent performance and safety criteria, making it an ideal choice for industrial applications, panel builders, and system integrators looking for dependable switching solutions.
Constructed to withstand mechanical impacts and ensure durability in high-demand settings
Features versatile environmental adaptability with a broad temperature range for reliable performance
Achieves high-rated operational currents and power, making it suitable for various industrial applications
Offers ease of installation with terminal connections designed for quick and secure wiring
Includes built-in electromagnetic compatibility to minimise operational disruptions
Meets industry standards for corrosion resistance, safeguarding performance in adverse conditions
Designed for user-friendly operation with clear inscriptions for easy identification
Exhibits a high operational lifespan, ensuring cost-effectiveness and minimal downtime
Features a degree of protection rating that enhances its resilience to physical and environmental factors
Provides flexibility in mounting positions, catering to diverse installation needs
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW




