Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 125A, 13 kW
- RS Stock No.:
- 255-305
- Mfr. Part No.:
- 233991 P1-25/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£52.47
(exc. VAT)
£62.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.47 |
*price indicative
- RS Stock No.:
- 255-305
- Mfr. Part No.:
- 233991 P1-25/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | Eaton Moeller P1 | |
| Switching Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 40°C | |
| Length | 107mm | |
| Standards/Approvals | IEC/EN 60947-3 IEC/EN 60204 IEC/EN 60947 VDE 0660 | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series Eaton Moeller P1 | ||
Switching Current 125A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Maximum Operating Temperature 40°C | ||
Length 107mm | ||
Standards/Approvals IEC/EN 60947-3 IEC/EN 60204 IEC/EN 60947 VDE 0660 | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Depth 107mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series P1 On-Off switch is expertly engineered for robust control in demanding environments. Designed for surface mounting, this three-pole switch handles up to 25 A, making it an ideal choice for various industrial applications. With its black actuator and compact form factor, this device allows for intuitive operation while ensuring optimal performance and reliability. The switch meets stringent international standards, including IEC/EN certifications, providing peace of mind for users. Its environmentally resilient design withstands damp conditions, while also offering mechanical robustness suitable for long-term use. Choose The Eaton P1 for dependable functionality in control and safety operations.
Surface mounting design provides flexibility in installation
Three-pole configuration delivers efficient power management
Robust construction ensures durability across various applications
Rated for a significant load, enhancing its reliability in demanding scenarios
IP65 front protection safeguards the switch against dust and water ingress
Diverse operating temperature range ensures adaptability in fluctuating climates
Mechanical lifespan of up to 300,000 operations minimises the need for replacements
Suitable for ground mounting, extending its versatility
Includes dual thermal stability checks, enhancing operational safety
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 190A, 13 kW




