Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 3.3 A, DG1 Series
- RS Stock No.:
- 261-852
- Mfr. Part No.:
- 9702-0201 DG1-343D3EB-C20C
- Brand:
- Eaton
Subtotal (1 unit)*
£588.44
(exc. VAT)
£706.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £588.44 |
*price indicative
- RS Stock No.:
- 261-852
- Mfr. Part No.:
- 9702-0201 DG1-343D3EB-C20C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 3.3 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 3.3 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to optimise performance and efficiency in various applications. Designed with precision, it incorporates advanced technology to enhance motor control and ensure energy savings. Its robust construction and IP20 protection make it suitable for demanding environments while facilitating seamless integration with existing systems. The innovative design includes a multi-line graphic display, allowing for user-friendly operation and real-time monitoring of performance metrics. With features tailored for industrial needs, this drive stands out as a reliable choice for professionals seeking high-quality electric drive solutions.
Compact design allows for easy installation in space-constrained setups
Integrated radio interference suppression filters reduce electromagnetic noise
Support for various parameterisation methods enables flexible configuration
High overload capacity allows for robust performance in demanding tasks
Integrated brake chopper ensures precise control under dynamic conditions
Wide ambient temperature range accommodates diverse operational climates
Integrated radio interference suppression filters reduce electromagnetic noise
Support for various parameterisation methods enables flexible configuration
High overload capacity allows for robust performance in demanding tasks
Integrated brake chopper ensures precise control under dynamic conditions
Wide ambient temperature range accommodates diverse operational climates
Related links
- Inverter Drive 3 Phase 4.3 A, DG1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DG1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DG1 Series
- Eaton Inverter Drive 3 Phase 2.2 A, DG1 Series
- Eaton Inverter Drive 3 Phase 3.3 A
- Inverter Drive 3 Phase 6.6 A, DG1 Series
- Inverter Drive 3 Phase 61 A, DG1 Series
- Inverter Drive 3 Phase 140 A, DG1 Series


