Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.3 A, DG1 Series

Subtotal (1 unit)*

£600.34

(exc. VAT)

£720.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£600.34

*price indicative

RS Stock No.:
261-805
Mfr. Part No.:
9702-0202 DG1-344D3EB-C20C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.3 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive stands at the forefront of innovative power control solutions, designed to optimise motor performance while enhancing energy efficiency. Built with high-quality components, this drive supports a broad range of applications, ensuring dependable and flexible operation under demanding conditions. Offering unparalleled control, this device enables smooth acceleration and deceleration, thereby extending the lifespan of motor systems. With robust electromagnetic compatibility and stringent environmental protection measures, it caters to the needs of various industrial settings.

Designed for vertical mounting to save space
Features a multi-line graphic display for easy monitoring
Low ambient operating temperature range provides greater versatility
Includes radio interference suppression to ensure system stability
Mounting position allows integration into various installations

Related links